
QSFP28 optical transceiver supports 100GBase-LR4 Lite links over single-mode fibre to 2 km. The module uses a 1310 nm optical wavelength and an LC duplex connector in a QSFP28 form factor. Digital optical monitoring provides real-time transceiver parameter monitoring, and the commercial operating temperature range is 0 to 70 °C. The module is compliant with MSA and IEEE standards and carries CE, FCC, REACH, and RoHS environmental and safety declarations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 100G-QSFP28-LR4L-2KM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Form Factor | QSFP28 |
| Connector Type | LC Duplex |
| Data Rate | 100GBase |
| Reach | 2km |
| Wavelength | 1310nm |
| Media | SMF |
| Digital Optical Monitoring | Yes |
| Compatible OEM | Ruckus Brocade compatible |
| Operating Temperature Range | 0 to 70°C |
| Compliance Standards | MSA and IEEE standards and protocols |
| Ce | Compliant |
| Fcc | Compliant |
| REACH | Compliant |
| RoHS | Compliant |
Download the complete datasheet for ATGBICS 100G-QSFP28-LR4L-2KM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.