
QSFP28 form factor transceiver supporting 100GBase-LR4 operation over single-mode fibre. Delivers a maximum reach of 10 km using a 1310 nm wavelength via an LC duplex connector. Includes digital optical monitoring (DOM) for real-time parameter tracking. Operates across a commercial temperature range. Compliant with MSA and IEEE standards and protocols.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 100GQSFP-LR4-4-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Form Factor | QSFP28 |
| Data Rate | 100Gbps |
| Wavelength | 1310nm |
| Max Distance | 10km |
| Fibre Type | Single-mode (SMF) |
| Connector Type | LC Duplex |
| Digital Optical Monitoring | Yes |
| Operating Temperature Range | Commercial |
| Weight | 100g |
| Dimensions | 18.4 x 13.5 x 72.4mm |
| Compliance Standards | MSA, IEEE |
| RoHS | Compliant |
| REACH | Compliant |
| Ce | Compliant |
| Fcc | Compliant |
Download the complete datasheet for ATGBICS 100GQSFP-LR4-4-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.