Short-range 10GBASE-SR SFP+ transceiver module is designed for 10 Gigabit Ethernet applications over multi-mode fiber. It operates at a nominal wavelength of 850nm and supports a maximum link distance of 300 meters on OM3 or 400 meters on OM4 fiber. The module features a duplex LC connector and provides integrated digital diagnostic monitoring for real-time performance tracking. It is specifically engineered to be compatible with Extreme Networks hardware architectures. Reliable performance is maintained across a standard commercial temperature range from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 10319-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 10Gbps |
| Wavelength | 850nm |
| Fiber Type | Multi-mode Fiber (MMF) |
| Max Distance | 300m |
| Connector Type | LC Duplex |
| Form Factor | SFP+ |
| Operating Temperature Range | 0 to 70°C |
| Interface | 10GBASE-SR |
| Digital Diagnostic Monitoring (DDM) | Yes |
| Wavelength Lower Bound | 840nm |
| Wavelength Upper Bound | 860nm |
| RoHS | Compliant |
| Ce | Compliant |
| Fcc | Compliant |
Download the complete datasheet for ATGBICS 10319-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.