This QSFP+ 40GBase-LR4 network transceiver supports high-speed data transmission up to 10km over single-mode fiber using a 1310nm wavelength. Equipped with a duplex LC connector, the module is fully compatible with Extreme Enterasys 10320 hardware. Integrated digital optical monitoring allows for real-time tracking of operational parameters including temperature and signal strength. This transceiver is designed for commercial temperature ranges and adheres to MSA and IEEE standards. It features a unique traceable serial number to ensure high reliability and consistent performance in enterprise and industrial networking environments.
Checking distributor stock and pricing after the page loads.
| Form Factor | QSFP+ |
| Connector Type | LC Duplex |
| Data Rate | 40Gbps |
| Network Standard | 40GBase-LR4 |
| Maximum Reach | 10km |
| Wavelength | 1310nm |
| Media Type | Single-mode Fiber (SMF) |
| Digital Optical Monitoring (DOM) | Yes |
| Operating Temperature Range | 0 - 70°C |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Standard | CE |
| Emissions Standard | FCC |