
QSFP+ optical transceiver supports 40GBase connectivity with a 1310 nm optical wavelength and LC duplex interface. The module supports multi-mode and single-mode fibre operation with reach stated as 150 m over MMF and 2 km over SMF in the product title. Digital optical monitoring is supported for real-time transceiver parameter monitoring. The module operates over a commercial 0 °C to 70 °C temperature range and is specified for CE, FCC, REACH and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ATGBICS 10334-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Form Factor | QSFP+ |
| Transceiver Standard | 40GBase-UNIV |
| Data Rate | 40GBase |
| Wavelength | 1310nm |
| Connector Type | LC Duplex |
| Fibre Compatibility | MMF/SMF |
| Reach | 150 m MMF / 2 km SMF |
| Digital Optical Monitoring | Yes |
| Compatible OEM | Extreme Enterasys compatible |
| Operating Temperature Range | 0 to 70°C |
| Compliance Standards | CE, FCC, REACH, RoHS |
| Industry Standards | MSA and IEEE standards and protocols |
| Ce | Compliant |
| Fcc | Compliant |
| REACH | Compliant |
| RoHS | Compliant |
Download the complete datasheet for ATGBICS 10334-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.