
40GBase-ER4 QSFP+ optical transceiver module supports high-speed data transmission over single-mode fiber (SMF) with a maximum reach of 40 kilometers. Utilizing a 1310nm wavelength and an LC duplex connector, it facilitates reliable long-haul connectivity in enterprise networks and data centers. Integrated digital optical monitoring (DOM) capabilities allow for real-time reporting of operating parameters like temperature, voltage, and optical power. This transceiver operates across a commercial temperature range from 0 to 70°C and maintains compliance with MSA and IEEE 802.3ba standards. It features a hot-pluggable design to ensure seamless integration into existing network infrastructure.
Checking distributor stock and pricing after the page loads.
| Form Factor | QSFP+ |
| Data Rate | 40Gbps |
| Interface Type | 40GBase-ER4 |
| Wavelength | 1310nm |
| Max Distance | 40km |
| Fiber Type | Single-mode Fibre (SMF) |
| Connector Type | LC Duplex |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Digital Optical Monitoring (DOM) | Yes |
| RoHS | Compliant |
| REACH | Compliant |
| Ce | Compliant |
| Fcc | Compliant |