Cable Accessories Fiberglass Sleeving Fiberglass Braid/Silicone Rubber White
Atkins & Pearce 3200101002 technical specifications.
| Type | Fiberglass Sleeving |
| Color | White |
| Body Material | Fiberglass Braid/Silicone Rubber |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 200°C |
No datasheet is available for this part.