Cable Accessories Sleeving Silicon Rubber Red Ben-Har™
Atkins & Pearce 3310190714 technical specifications.
| Type | Sleeving |
| Color | Red |
| Body Material | Silicon Rubber |
| Max Operating Temperature | 240°C |
| Tradename | Ben-Har™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.