Cable Accessories Sleeving Fiber Glass Natural
Atkins & Pearce 3600790501 technical specifications.
| Type | Sleeving |
| Color | Natural |
| Body Material | Fiber Glass |
| Max Operating Temperature | 240°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.