The AT17LV002A-10JU is an industrial-grade configuration memory IC with 20 terminals in a quad terminal position. It operates within a temperature range of -40 to 85 degrees Celsius. This 20-pin device has a supply voltage of 3.3V with a maximum current of 0.005A. The JEDEC package code is S-PQCC-J20, and the package type is QCCJ, LDCC20, .4SQ. The memory IC type is configuration memory with a serial interface and a maximum clock frequency of 15 MHz.
Atmel AT17LV002A-10JU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT17LV002A-10JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.