
Atoms 534 Series Potentiometer 10-Turn, 10k, 5%, 2W, Flush Mount
Atoms HELI19.26/10000 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Number of Turns | 10 |
| Resistor Type | Potentiometer |
| Series | 534 |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.
