The A4D16QB8BNWEME is a high-density 16GB DDR4-3200 (PC4-25600) Industrial Grade Unbuffered Non-ECC DIMM from ATP Electronics. Part of the Momentum Line, this 288-pin module is designed for reliability in harsh industrial environments, supporting a wide operating temperature range from -40°C to 85°C. It operates at a low 1.2V power supply, offering energy efficiency and high performance for industrial PCs, networking systems, and embedded computing applications.
Checking distributor stock and pricing after the page loads.
| Capacity | 16GB |
| Memory Type | DDR4 SDRAM |
| Speed | 3200MT/s |
| Module Type | Unbuffered UDIMM |
| Pin Count | 288pins |
| Voltage | 1.2V |
| Operating Temperature | -40 to 85°C |
| Error Correction | Non-ECC |
| PCB Height | 1.18inch |
| RoHS | Compliant |
| REACH | Compliant |