The A4F08QD8BNWEME is an industrial-grade 8GB DDR4 SDRAM memory module in a 260-pin Small Outline Dual In-Line Memory Module (SODIMM) format. It is designed for high-reliability embedded and industrial computing applications, featuring a transfer rate of 2666 MT/s and a 1.2V operating voltage.
ATP Electronics A4F08QD8BNWEME technical specifications.
| Capacity | 8GB |
| Memory Type | DDR4 SDRAM |
| Speed | 2666MT/s |
| Voltage | 1.2V |
| Operating Temperature | -40 to 85°C |
| Form Factor | 260-pin SODIMMpin |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for ATP Electronics A4F08QD8BNWEME to view detailed technical specifications.
No datasheet is available for this part.