The A4F16QG8BNPBSE is a high-performance 16GB DDR4 SDRAM Very Low Profile (VLP) Registered DIMM (RDIMM). It is designed for industrial applications requiring high density and low power consumption in space-constrained environments. It operates at a transfer rate of 2133 MT/s and features a 288-pin interface with ECC functionality.
ATP Electronics A4F16QG8BNPBSE technical specifications.
| Memory Size | 16GB |
| Memory Type | DDR4 SDRAM |
| Transfer Rate | 2133MT/s |
| Form Factor | 288-pin RDIMMpins |
| Voltage | 1.2V |
| Error Correction | ECC |
| Module Profile | VLP (Very Low Profile) |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for ATP Electronics A4F16QG8BNPBSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.