The A4G16QE8BNPBSE is a high-performance 16GB DDR4-2400 SDRAM memory module designed for industrial and server applications. It is an unbuffered ECC (Error Correcting Code) DIMM, operating at a nominal voltage of 1.2V. The module utilizes high-quality DRAM components and features a 288-pin interface, providing high reliability and data integrity for enterprise and industrial computing environments.
Checking distributor stock and pricing after the page loads.
ATP Electronics A4G16QE8BNPBSE technical specifications.
| Memory Size | 16GB |
| Memory Type | DDR4 |
| Speed | 2400MT/s |
| ECC Support | Yes |
| Operating Voltage | 1.2V |
| Number of Pins | 288pin |
| CAS Latency | 17cycles |
| Operating Temperature | 0 to 85°C |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.