The AF16GUD3A-OEM is a high-reliability 16GB microSDHC memory card from ATP Electronics, featuring advanced MLC (aMLC) NAND flash technology. This card is engineered for mission-critical industrial applications such as data logging, surveillance, and automotive systems. It incorporates ATP's proprietary technologies including AutoRefresh read disturb protection, Dynamic Data Refresh for long-term data retention, and Sudden Power-Off Recovery (SPOR) to ensure data integrity during power fluctuations. The aMLC technology provides significantly higher endurance and write performance compared to standard MLC cards, making it a cost-effective alternative to SLC for write-intensive workloads.
ATP Electronics AF16GUD3A-OEM technical specifications.
| Capacity | 16GB |
| Flash Type | advanced MLC (aMLC) |
| Interface | UHS-I |
| Speed Class | Class 10 |
| Sequential Read Speed | 98MB/s |
| Sequential Write Speed | 76MB/s |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Endurance (TBW) | 154TB |
| MTBF | 2,000,000hours |
| Number of Insertions | 20,000cycles |
| RoHS | Compliant |
| Ip Rating | IP67 (Waterproof/Dustproof via SiP) |
| Environmental | MIL-STD-810G compliant |
No datasheet is available for this part.