The AF16GUD4A-BBBIM is an industrial-grade 16GB microSDHC memory card from ATP Electronics' S700Pi series. It utilizes high-endurance 3D TLC NAND flash in pSLC (Pseudo Single Level Cell) mode to provide significantly higher reliability and endurance compared to standard TLC cards. The card supports a UHS-I interface with Speed Class 10 and UHS Speed Class 3 (U3) performance. Designed for critical industrial applications, it operates in extreme temperature environments from -40°C to 85°C and includes features such as Sudden Power-Off Recovery (SPOR), Read Disturb Protector, and advanced wear leveling to ensure data integrity.
ATP Electronics AF16GUD4A-BBBIM technical specifications.
| Memory Size | 16GB |
| Technology | pSLC (3D TLC in pSLC mode) |
| Interface Type | UHS-I |
| Speed Class | Class 10 |
| UHS Speed Class | U3 |
| Sequential Read Speed | 95MB/s |
| Sequential Write Speed | 70MB/s |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Endurance (TBW) | 1164TB |
| MTBF | 3000000hours |
| Dimensions | 15.0 x 11.0 x 1.0mm |
| RoHS | Compliant |
| REACH | Unaffected |
| Certifications | CE, FCC, UKCA |
Download the complete datasheet for ATP Electronics AF16GUD4A-BBBIM to view detailed technical specifications.
No datasheet is available for this part.