The AF32GSSHI-OEM is an industrial-grade embedded USB (eUSB) Solid State Drive module utilizing Single-Level Cell (SLC) NAND flash. It is designed for high-reliability embedded applications, offering robust performance in harsh environments with high endurance. It operates at 5V and features a low-profile form factor suitable for internal system boot or data storage in telecommunications, networking, and medical equipment.
Checking distributor stock and pricing after the page loads.
ATP Electronics AF32GSSHI-OEM technical specifications.
| Capacity | 32GB |
| NAND Flash Type | SLC |
| Interface | USB 2.0 |
| Supply Voltage | 5V |
| Operating Temperature | -40 to 85°C |
| Sequential Read | 30MB/s |
| Sequential Write | 27MB/s |
| Pin Pitch | 2.54mm |
| RoHS | Compliant |
| REACH | Unaffected |