The AF32GUD4-BBBIM is an industrial-grade microSDHC memory card featuring 32GB of Triple-Level Cell (TLC) NAND flash. It is part of the S600Si series, designed for reliable performance in harsh environments with an industrial operating temperature range. It supports the UHS-I interface and is rated for Class 10 and UHS Class 3 speed performance.
Checking distributor stock and pricing after the page loads.
ATP Electronics AF32GUD4-BBBIM technical specifications.
| Capacity | 32GB |
| Flash Type | TLC (Triple-Level Cell) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Speed Class | Class 10 / UHS Class 3 |
| Interface | UHS-I |
| Reliability (MTBF) | 2,000,000Hours |
| RoHS | RoHS3 Compliant |