The AF4GSDI-OEM is an industrial-grade SDHC memory card featuring SLC (Single Level Cell) NAND flash technology for high endurance and data reliability. Designed for mission-critical applications in automotive, healthcare, and industrial automation, it utilizes System-in-Package (SiP) technology to withstand extreme temperatures, shock, vibration, and moisture. Key features include advanced wear leveling, AutoRefresh read disturb protection, Dynamic Data Refresh for data retention management, and Power Loss Protection (SPOR) to ensure data integrity during power cycling events.
Checking distributor stock and pricing after the page loads.
| Memory Size | 4GB |
| Flash Technology | SLC (Single Level Cell) |
| Memory Type | SDHC |
| Speed Class | 10Class |
| Interface Speed | UHS-I |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Length | 32mm |
| Width | 24mm |
| Height | 2.1mm |
| NAND Endurance | 60,000P/E Cycles |
| RoHS | Compliant |
| REACH | Compliant |
| Environmental Protection | IP67 waterproof/Dustproof |
| Esd Resistance | Compliant |