The AF8GSSHI-VACXP is an 8G solid state drive with a SATA interface, supporting maximum read and write speeds of 4240 and 3440, respectively. Operating within a temperature range of -45°C to 85°C, this drive is designed for reliable performance in various environments. With a compact design, measuring 50.8mm in length, 29.85mm in depth, and 3.4mm in height, it is suitable for a range of applications.
ATP Electronics AF8GSSHI-VACXP technical specifications.
| Capacity | 8Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4240Mbps |
| Maximum Write Speed | 3440Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| Product Depth | 29.85mm |
| Height | 3.4mm |
| Product Length | 50.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ATP Electronics AF8GSSHI-VACXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.