The Nanodura is an industrial-grade USB flash drive by ATP Electronics featuring SLC (Single-Level Cell) NAND Flash memory. It is designed for mission-critical applications requiring high endurance and reliability in harsh environments. The drive features a rugged, vibration-proof design and is capable of operating in extreme temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
ATP Electronics AF8GUFNDNC(I)-OEM technical specifications.
| Memory Size | 8GB |
| Memory Type | FLASH - NAND (SLC) |
| Interface | USB 2.0 |
| Speed - Read | 21MB/s |
| Speed - Write | 16MB/s |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Weight | 8.0g |
| Length | 34.00mm |
| Width | 12.20mm |
| Height | 4.50mm |
| RoHS | Compliant |
| Moisture Sensitivity Level | 1 (Unlimited) |