STRETCH HOSE, ESD, POLYPROPYLENE, 36; Accessory Type:Stretch Hose; For Use With:Vacuum Cleaners; Power Rating:-; Flow Rate:-; Suction:-; Length:-; Height:-; Width:-; Weight:-; Plug Type:-
Checking distributor stock and pricing after the page loads.
| Height | 3inch |
| Length | 11inch |
| Weight | 1.25lb |
| Width | 10inch |
| RoHS | Not Compliant |