Atrix VACEXP-03 technical specifications.
| Height | 8.5inch |
| Length | 12.5inch |
| Weight | 6.89lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Atrix VACEXP-03 to view detailed technical specifications.
No datasheet is available for this part.