
5.7in TFT VGA 640x480Pixels CMOS 700cd/m2 LED Backlight
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AU Optronics G057VN01V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Brightness | 700cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 800:1 |
| Power Consumption | 3.34W |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for AU Optronics G057VN01V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
