8.4-inch SVGA color TFT LCD module designed for general display applications. It supports 262K colors and features an LVDS interface. The module has a typical luminance of 220 cd/m² and a contrast ratio of 500:1. It operates within a temperature range of 0 to +50°C. Version 3.0
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AU Optronics G084SN03V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Screen Diagonal | 8.4 |
| Resolution | 800 x 600 |
| Supported Colors | 262K |
| Interface | LVDS |
| Operating Temperature | 0 to +50 |
| Storage Temperature | -20 to +60 |
| Typical Luminance | 220 |
| Contrast Ratio | 500:1 |
| Response Time (Rising) | 10 |
| Response Time (Falling) | 25 |
| Input Voltage | 3.3 |
| Typical Power Consumption | 3.3 |
| Weight | 215 |
| Physical Size | 203.0 x 142.5 x 5.7 |
| RoHS | Compliant |
Download the complete datasheet for AU Optronics G084SN03V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.