
Audio-Technica PRO 42 Miniature Cardioid Condenser Boundary Microphone
Audio Technica PRO42 technical specifications.
| Package/Case | 100 |
| Height | 15.5mm |
| Impedance | 100R |
| Length | 54.3mm |
| Mount | Cable |
| Signal to Noise Ratio (SNR) | 65dB |
| Weight | 35g |
| Width | 36.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
