
Audio-Technica Boundary Microphone PRO44, 100 Unidirectional
Audio Technica PRO44 technical specifications.
| Package/Case | 100 |
| Height | 15mm |
| Impedance | 100R |
| Length | 90.5mm |
| Mount | Cable |
| Signal to Noise Ratio (SNR) | 66dB |
| Weight | 67g |
| Width | 73mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
