Audio-Technica PRO 49QL ProPoint Cardioid Condenser Quickmount Gooseneck Microphone
Audio Technica PRO49QL technical specifications.
| Height | 1.75inch |
| Length | 23.75inch |
| Weight | 0.4252lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.