
The US0014-001 is a high-frequency ultrasonic flow sensor designed for liquid flow measurement using piezoelectric technology. It features a stainless steel housing for durability and is optimized for accuracy in metering applications such as smart water meters and industrial liquid monitoring.
Audiowell Electronics US0014-001 technical specifications.
| Center Frequency | 1MHz |
| Operating Temperature | -10 to +85°C |
| Housing Material | Stainless Steel |
| Application | Liquid Flow Metering |
| RoHS | Compliant |
No datasheet is available for this part.