Sign in to ask questions about the Auer 440101413 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Auer 440101413 technical specifications.
| Material | PC, Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Series | NES |
| RoHS | Not Compliant |
Download the complete datasheet for Auer 440101413 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.