Auer 442101313 technical specifications.
| Material | PC, Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Series | NFS |
| RoHS | Not Compliant |
Download the complete datasheet for Auer 442101313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
