Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Auer 710000105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Auer 710000105 technical specifications.
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP43 |
| Series | KDH |
| Weight | 150g |
| RoHS | Not Compliant |
Download the complete datasheet for Auer 710000105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.