Auer 713100113 technical specifications.
| Material | Aluminium |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Series | HTG |
| Weight | 1600g |
| RoHS | Not Compliant |
Download the complete datasheet for Auer 713100113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.