Aurel 650201279G technical specifications.
| Package/Case | Module |
| Frequency | 868.3MHz |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Supply Current | 33mA |
| RoHS | Compliant |
Download the complete datasheet for Aurel 650201279G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
