Aurel TX4MDIL technical specifications.
| Package/Case | Module |
| Frequency | 433.92MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Aurel TX4MDIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
