Quartz HC49US 10.24 MHz, Q-10,24000M-HC49US-F-30-30-D32, Auris
Auris Q-10,24000M-HC49US-F-30-30-D32 technical specifications.
| Frequency Tolerance | 30ppm |
| Series Resistance | 60R |
| Size | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Auris Q-10,24000M-HC49US-F-30-30-D32 to view detailed technical specifications.
No datasheet is available for this part.