Resonator 2 pin 2 MHz, ZTA/MG-0,5-0,3-H-30/30 2MHZ, Auris
Auris ZTA/MG-0,5-0,3-H-30/302MHZ technical specifications.
| Package/Case | Radial |
| Frequency | 2MHz |
| Frequency Tolerance | 0.5% |
| Load Capacitance | 30pF |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Auris ZTA/MG-0,5-0,3-H-30/302MHZ to view detailed technical specifications.
No datasheet is available for this part.