Heat Sink For housing: - Material: Aluminium Perforation: without Type of surface: black anodised
Austerlitz Electronic KS216-75E technical specifications.
| Package/Case | 100 |
| Length | 75mm |
| Material | Aluminium |
| RoHS | Compliant |
No datasheet is available for this part.