Heat sink 80 mm black anodised, L-PROFIL 80MM, Austerlitz Electronic GmbH
Austerlitz Electronic L-PROFIL80MM technical specifications.
| Height | 50mm |
| Length | 80mm |
| Material | Aluminium |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Austerlitz Electronic L-PROFIL80MM to view detailed technical specifications.
No datasheet is available for this part.