AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 14A/17A/14A/0.8A 250W
Autec AS250-1U technical specifications.
| Depth | 40mm |
| Efficiency | 76% |
| Length | 40mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Power | 250W |
| RoHS | Compliant |
No datasheet is available for this part.