The Autec CR1620 is a primary lithium manganese dioxide coin cell battery with a voltage of 3V and a capacity of 0.07Ah. It features high energy density and is non-rechargeable. The battery operates within a temperature range of -20°C to 60°C and has a product weight of 1.3 grams.
Autec CR1620 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.07Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Special Features | High Energy Density |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 1.3g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Autec CR1620 to view detailed technical specifications.
No datasheet is available for this part.