Autec LSDCDMPPT-050 technical specifications.
| Type | Constant Current |
| Number of Outputs | 1 |
| Output Voltage Range | 16 to 50VDC |
| Maximum Output Current | 1000mA |
| Maximum Output Power | 50W |
| Input/Output Type | DC/DC |
| Efficiency | 92.7% |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Product Weight | 120g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LSDCDMPPT-050 to view detailed technical specifications.
No datasheet is available for this part.