The Autec LWA075-C140-ANK is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and 127VDC to 420VDC. It has a single output with a voltage range of 30 to 71V and a maximum output current of 1400mA. The supply is rated for 75W of maximum output power and features a high efficiency of 90.5%. It also supports DALI dimming and has a power factor correction of 0.9 or greater. The Autec LWA075-C140-ANK is designed for use in harsh environments with an IP67 rating and operates within a temperature range of -40 to 70°C.
Autec LWA075-C140-ANK technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 30 to 71VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5% |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA075-C140-ANK to view detailed technical specifications.
No datasheet is available for this part.