The Autec LWA075-C140-ENS is a constant current LED power supply with a wide input voltage range of 120VAC to 277VAC and 127VDC to 420VDC. It has a single output with a voltage range of 30 to 71V and a maximum output current of 1400mA. The power supply is designed for high efficiency with a minimum power factor correction of 0.9 and achieves an efficiency of 90.5%. It features 0-10V dimming and is rated IP67 for protection against dust and water. The operating temperature range is -40 to 70°C, and the product has a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 30 to 71VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |