The LWA075-C140-MXS is a constant current LED power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has one output and can provide a maximum output current of 1400mA and a maximum output power of 75W. The supply is designed for AC/DC applications and has a minimum efficiency of 90.5%. It also features DMX dimming and a power factor correction of 0.9. The product has an IP67 rating and a 5-year warranty. It operates within a temperature range of -40 to 70 degrees Celsius.
Autec LWA075-C140-MXS technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 30 to 71VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5% |
| Dimming | DMX |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWA075-C140-MXS to view detailed technical specifications.
No datasheet is available for this part.