This constant voltage power supply has a single output with a typical voltage of 24V and a maximum output current of 3100mA. It operates on a wide input voltage range of 120VAC to 277VAC and has a power factor correction of 0.9 minimum. The supply is rated for 75W maximum output power and features DALI dimming. It is designed for use in harsh environments with an IP67 rating and has a 5-year warranty. The operating temperature range is from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 3100mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |