The Autec LWA075-V048-ANK is a constant voltage power supply with an input voltage range of 120VAC to 277VAC. It has a single output with a typical voltage of 48V and a maximum current of 1600mA. The power supply is rated for a maximum output power of 75W and features power factor correction of 0.9 or greater. It is designed for use in LED lighting applications and has an IP67 rating for dust and water resistance. The operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 1600mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |