The Autec LWC050-167S242T is a constant current LED power supply with an input voltage range of 100VAC to 277VAC and an output voltage range of 20 to 30V. It has a maximum output current of 1670mA and a maximum output power of 50W. The supply features 90.5% efficiency and 0.9 power factor correction, making it suitable for use in a variety of applications. The unit is rated IP67 and comes with a 5-year warranty. It operates within a temperature range of -40 to 70 degrees Celsius.
Autec LWC050-167S242T technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 20 to 30VDC |
| Maximum Output Current | 1670mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 625g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWC050-167S242T to view detailed technical specifications.
No datasheet is available for this part.