The Autec LWC050-167S243T is a constant current LED power supply with a single output voltage range of 20 to 30 volts and a maximum output current of 1670 mA. It operates within an input voltage range of 100VAC to 277VAC and has a maximum output power of 50 watts. The power supply features a high efficiency of 90.5% and power factor correction of 0.9. It also supports 0-10V dimming and has an IP67 rating for protection against dust and water. The operating temperature range is from -40 to 70 degrees Celsius.
Autec LWC050-167S243T technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 20 to 30VDC |
| Maximum Output Current | 1670mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9 |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 625g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Autec LWC050-167S243T to view detailed technical specifications.
No datasheet is available for this part.